Heat Sink Passive TO-220 Folded Back Solderable Tabs 4.4°C/W Black Anodized
7023B-MTG: Heat Sink Passive TO-220 Folded Back Solderable Tabs 4.4°C/W Black Anodized
View Larger ImageImage is representative only
| Jameco Part no. 2039099 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 7023B-MTG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 111 , page 23 | |
- Data Sheet (current) [68 KB ]
- Data Sheet (current) [154 KB ]
| Specification | Value |
|---|---|
| Family | 7023B-MTG |
| Product Height | 49.53mm |
| Product Length | 48.26mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Tabs |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Fin Style | Folded Back |
| Finish | Black Anodized |
| Thermal Resistance | 4.4°C/W |
| Product Depth | 24.13mm |
Report a problem
Suggest a product