1360-Point Solderless Breadboard 6.5"Lx3.1"W

$15.95 ea


  • Part no.: 20758
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: WBU-204-3-R
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
250+ $10.49

1360-Point Solderless Breadboard


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 1
  • Contact points: 1360
  • Breadboard size: 6.5"L x 3.1"W
  • Baseplate size: 8.5"L x 4.0"W
  • Weight: 0.60 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    MFG Part NumberWBU-204-3-R
    Height (inches)6.5
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)3.125
    Contact Points1360


    Report a problem
    Suggest a product