Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

.100 Terminal Strip Assembly 3 Amp through Hole Unshrouded Header 40.64MM

View TLW-116-06-G-S: BCS 16 Contact Male Straight Two Part Board Connector Solder

TLW-116-06-G-S: BCS 16 Contact Male Straight Two Part Board Connector Solder

View Larger Image
Image is representative only
Samtec,Inc.
Jameco Part no. 2040137
Manufacturer SAMTEC,INC.
Manufacturer no. TLW-116-06-G-S
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.25
  • Availability:Ship  6 Days ARO 

 Add to cart

16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilyBCS
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5.9A
Maximum Voltage Rating450VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth8.13mm
TypeSocket Strip
Specification Value
Product Height5.72mm
Product Length38.1mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
Number of Contacts30


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.