Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

.100 Terminal Strip Assembly 475VAC 7 Amp through Hole Unshrouded Header 17.78MM 14 Contacts

View TSM-107-01-L-DV-P: Connector Unshrouded Header 14 Position 2.54 Mm Solder Straight Surface Mount

TSM-107-01-L-DV-P: Connector Unshrouded Header 14 Position 2.54 Mm Solder Straight Surface Mount

View Larger Image
Image is representative only
Samtec,Inc.
Jameco Part no. 2041640
Manufacturer SAMTEC,INC.
Manufacturer no. TSM-107-01-L-DV-P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.59

# of Unit Price
1+ $2.59
10+ $2.35
100+ $2.09
  • Availability: Ship  in 2 days  

 Add to cart

Connector Unshrouded Header 14 Position 2.54 mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length50.5mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts34


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.