Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Two Channel USB PC Oscilloscope

View PCSU1000: 50MHZ 2 Channel USB PC Oscilloscope Input Range: 5MV 2V/division

PCSU1000: 50MHZ 2 Channel USB PC Oscilloscope Input Range: 5MV 2V/division

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 695017
Manufacturer VELLEMAN INC.
Manufacturer no. PCSU1000
Catalog 132 , page 126
Pricing & Availability

$449.95

# of Unit Price
1+ $449.95
5+ $399.95
  • Availability:Ship  4 Wks ARO 

 Add to cart

50MHz 2-CHANNEL USB PC OSCILLOSCOPE


The PCSU1000 digital storage oscilloscope uses the power of your PC to visualize electrical signals. Its highly sensitive display resolution, down to 0.15mV, combined with a high bandwidth and a sampling frequency of up to 1GHz are giving this unit all the power you need. The USB connection makes this unit a snap to set-up, no external power required! In-the-field measurements using a laptop computer have never been this easy. This scope comes in a stylish vertical space saving design. Powerful software will fulfill all your needs, but for those who like a challenge; a DLL is supplied, which allows you to create your own application.

Features:


Oscilloscope:
  • Input range: 5mV to 2V/division
  • Input sensitivity: 0.15mV display resolution
  • Auto set-up function and X10 option
  • Pre-trigger function
  • Timebase: 20ns to 100ms per division
  • Trigger source: CH1, CH2, EXT or free run


  • Spectrum Analyzer:
  • Linear or logarithmic time scale
  • Operating principle: FFT (Fast Fourier Transform)
  • FFT resolution: 2048 lines
  • Zoom function
  • Markers for amplitude and frequency


  • Transient Recorder:
  • Time scale: 20ms/div to 2000s/div
  • Max. recording time: 9.4hours/screen
  • Automatic data storage
  • Max. number of samples: 100/s
  • Min. number of samples: 1 sample / 20s
  • Recording and display of screens


  • Includes: PC oscilloscope, Two 60MHz scope probes, USB cable, Users manual, CD-ROM

    Report a problem
    Suggest a product
    Specification Value
    Product TypeOSCILLOSCOPE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60MHz Dual-Channel Digital Oscilloscope with Color LCD

    Buy Now  $1,599.00

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.