Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±11 VOLT22 Volt 8 Pin Msop Tape and Reel

View LM8262MM/NOPB: OP Amp Dual OP-Amp 9000 uV Offset-Max

LM8262MM/NOPB: OP Amp Dual OP-Amp 9000 uV Offset-Max

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 2044023
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM8262MM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.65

# of Unit Price
1+ $2.65
10+ $2.39
100+ $2.15
  • Availability:Ship  10 Wks ARO 

 Add to cart

DUAL OP-AMP, 9000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8


IC,LM8262MM/NOPB,DUAL RRIO UNL
IM CAP LOAD OPAMP

Report a problem
Suggest a product
Specification Value
FamilyLM8262
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V
Maximum Single Supply Voltage22V
Minimum Dual Supply Voltage±1.25V
Typical Dual Supply Voltage±3V|±5V|±9V
Maximum Dual Supply Voltage±11V
Maximum Input Bias Current2uA@5V
Maximum Input Offset Voltage5mV@5V
Maximum Supply Current2.8mA@5V
Minimum CMRR84dB
Minimum PSRR78dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product21MHz
Typical Input Noise Voltage Density15nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density1pA/rtHz@5V
Typical Slew Rate12V/us@5V
Typical Voltage Gain84dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTape and Reel
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypeHigh Output Current Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.