Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 14 Position 2.54MM Solder Straight Thru-Hole Tube

View 70543-0013: 43045 14 Contact Male Straight Two Part Board Connector Solder

70543-0013: 43045 14 Contact Male Straight Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 2045309
Manufacturer MOLEX INC.
Manufacturer no. 70543-0013
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.15

# of Unit Price
1+ $3.15
10+ $2.79
100+ $2.55
  • Availability:Ship  4 Days ARO 

 Add to cart

14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTape and Reel
Pitch3mm
Product Depth8.77mm
TypeWire to Board
Specification Value
Product Height9.91mm
Product Length25.65mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts12


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.