Connector Eurostyle Block Female 4 Position 5.08mm Screw Right Angle Cable Mount 15 Amp Contact

$1.75 ea


  • Part no.: 2046109
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39530-0004
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.75
25+ $1.54
50+ $1.40
NOTE:
  • • Order in multiples of 5
Connector Eurostyle Block Female 4 Position 5.08 mm Screw Right Angle Cable Mount 15A/Contact Eurostyle™

Report a problem
Suggest a product
Specification Value
Family39530
Wire Size12-26AWG
Number of Contacts4
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
Termination MethodScrew
Pitch5.08mm
TypeEurostyle Block
Product Depth18.2mm
Product Height15mm
Product Length20.32mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A/Contact
Contact PlatingTin Over Nickel/Zinc
Body OrientationRight Angle
Contact MaterialPhosphor Bronze/Steel
Housing MaterialPolyamide 66
GenderF
Housing ColorBlack


Report a problem
Suggest a product