Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Eurostyle Block Female 4 Position 5.08MM Screw Right Angle Cable Mount 15 Amp Contact

View 39530-0004: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 4CKT

39530-0004: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 4CKT

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 2046109
Manufacturer MOLEX INC.
Manufacturer no. 39530-0004
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.54
50+ $1.39
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

5.08MM EURO PLUG RA BLK 4CKT


5.08MM EURO PLUG RA BLK 4CKT


Report a problem
Suggest a product
Specification Value
Family39530
Wire Size12-26AWG
Number of Contacts4
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
Termination MethodScrew
Pitch5.08mm
TypeEurostyle Block
Product Depth18.2mm
Specification Value
Product Height15mm
Product Length20.32mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A/Contact
Contact PlatingTin Over Nickel/Zinc
Body OrientationRight Angle
Contact MaterialPhosphor Bronze/Steel
Housing MaterialPolyamide 66
GenderF
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

Buy Now  $0.69


Connector Terminal Block 4 Position..197" /5Mm Spacing Th Top Screw

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.