Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Blue 468NM 2 Pin Chip LED Tape and Reel

View LTST-C191TBKT: Opto SMD LED 0603 Super Thin Blue Water Clear 30MCD 20MA 468NM

LTST-C191TBKT: Opto SMD LED 0603 Super Thin Blue Water Clear 30MCD 20MA 468NM

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2047945
Manufacturer LITE-ON
Manufacturer no. LTST-C191TBKT
Catalog 132 , page 23
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
100+ $0.19
1000+ $0.15
5000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

OPTO, SMD LED,0603,SUPER THIN,BLUE WATER CLEAR,30MCD,20MA,468NM

Report a problem
Suggest a product
Specification Value
FamilyLTST-C191TBKT
Intensity30mcd
Viewing Angle130°
LED MaterialGaInN
Lens AppearanceColorless Non Diffused
Lens Dimensions1.1mmx0.8mmx0.37mm
Lens Shape TypeRectangular
Maximum Forward Current20mA
Maximum Forward Voltage per Color3.8V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength468nm
Reverse Voltage5V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width1.6mm
Product Height0.55mm
CategoryChip LED
Product Length0.8mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorBlue
Dominant Wavelength475nm(Max)
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color White 2-Pin Chip LED Tape and Reel

Buy Now  $0.19


LED Uni-Color White 2-Pin PLCC Tape and Reel

Buy Now  $0.69


Copyright ©2002 - 2015 Jameco. All Rights Reserved.