LED Uni-Color Blue 468nm 2-Pin Chip LED Tape and Reel

$0.25 ea


  • Part no.: 2047945
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTST-C191TBKT
Pricing
# of units Price
10+ $0.25
100+ $0.19
1000+ $0.15
5000+ $0.12
NOTE:
  • • Order in multiples of 10

Super Thin Surface Mount Blue LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Water Clear Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.37mm
  • Typical forward voltage: 3.8V
  • Typical brightness:
  • Wavelength: 475nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-C191TBKT
    Intensity30mcd
    Viewing Angle130°
    LED MaterialGaInN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.1mmx0.8mmx0.37mm
    Lens Shape TypeRectangular
    Maximum Forward Current20mA
    Maximum Forward Voltage per Color3.8V
    Maximum Power Dissipation75mW
    TypeUni-Color
    Peak Wavelength468nm
    Reverse Voltage5V
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageChip LED
    Product Width1.6mm
    Product Height0.55mm
    CategoryChip LED
    Product Length0.8mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorBlue
    Dominant Wavelength475nm(Max)
    High BrightnessNo


    Report a problem
    Suggest a product