Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 20 Position 2.54MM Solder Straight through Hole

View 3428-6303: EHF 20 Contact Male Straight Two Part Board Connector Solder

3428-6303: EHF 20 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2048796
Manufacturer 3M COMPANY
Manufacturer no. 3428-6303
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
1+ $4.65
10+ $4.25
100+ $3.85
  • Availability:Ship  5 Wks ARO 

 Add to cart

20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilyEHF
Number of Rows2
Maximum Current Rating1.75A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch1.27mm
Product Depth6.67mm
TypeEjector Header
Product Height11.3mm
Specification Value
Product Length39.88mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.