Fan, 115VAC, 30 CFM, 80X80X38, 8.9W, Sleeve Bearings, 12 Inch Leads, Ul/Csa/Tuv/Cul/C
| Jameco Part no. 2131856 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AA8381HS-AW-LF |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- No datasheet available. Please review the tabs below for product specifications.
8.9W AC TUBEAXIAL FAN
Features:
115VAC Sleeve bearing Air flow: 30 cfm Size: 3.15"L x 1.5"W Connection leads: 12" length Agency approvals: UL/CSA/TUV/CUL/CE
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Connection (Leads) | 12 |
| Size (WxHxD mm) | 80 x 80 x 38 |
| Size (W x H x D) (inches) | 3.15 x 3.15 x 1.50 |
| Air Flow (CFM) | 30 |
| Bearing | Sleeve |
| Specification | Value |
|---|---|
| Power (Watts) | 8.9 |
| Current (mA) | 100 |
| Agency Approvals | UL/CSA/TUV/CE |
| Noise (dBA) | 31 |
Report a problem
Suggest a product