Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 26 Position 2.54MM Solder Straight through Hole

View 3429-6002: SMM Male Straight Two Part Board Connector Solder

3429-6002: SMM Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2049801
Manufacturer 3M COMPANY
Manufacturer no. 3429-6002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.49
100+ $4.09
  • Availability:Ship  5 Wks ARO 

 Add to cart

MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER


26/HDR/BXD/GD/STR/SQ/NL/30AVG/
60:40TIN

Report a problem
Suggest a product
Specification Value
FamilySMM
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating3.9A
Maximum Voltage Rating350VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch2mm
Product Depth4mm
TypeSocket Strip
Specification Value
Product Height3.56mm
Product Length36mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts36


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.