Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 34 Position 2.54MM Solder Straight through Hole

View 3431-6002: BKT Male Straight Two Part Board Connector Solder

3431-6002: BKT Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2050378
Manufacturer 3M COMPANY
Manufacturer no. 3431-6002
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.75
100+ $4.29
  • Availability:Ship  5 Wks ARO 

 Add to cart

MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER


34/HDR/BXD/STR/SQ/RTL/EJ/30AVG
/60:40TIN

Report a problem
Suggest a product
Specification Value
FamilyBKT
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating1.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch1mm
Product Depth5.08mm
TypeUnshrouded Header
Specification Value
Product Height6.45mm
Product Length20.25mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts39


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.