Con Volt DC-DC Single Output Step Up 14-Pin TSSOP Rail

2050642

$3.89 ea


  • Part no.: 2050642
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2700MT-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.55
100+ $3.25
DC to DC Converter Single Step Up 2.2 Volt to 12 Volt 14-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyLM2700-ADJ
TypeStep Up
Efficiency90%
Output TypeAdjustable
Number of Outputs1
Line Regulation0.02%/V(Typ)
Minimum Input Voltage2.2V
Maximum Input Voltage12V
Output Voltage1.26V to 17.5V
Maximum Output Current2.5A
Switching Frequency600KHz(Typ)|1250KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product