Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Up 14 Pin Tssop Rail

View LM2700MT-ADJ/NOPB: LM2700 Adj 4.3A Switching Regulator

LM2700MT-ADJ/NOPB: LM2700 Adj 4.3A Switching Regulator


Image is representative only
Texas Instruments
Jameco Part no. 2050642
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2700MT-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.89

# of Unit Price
1+ $3.89
10+ $3.55
100+ $3.25
  • Availability:Ship  3 Days ARO 

 Add to cart

4.3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO14

Report a problem
Suggest a product
Specification Value
FamilyLM2700-ADJ
Output Voltage1.26V to 17.5V
Maximum Output Current2.5A
Switching Frequency600KHz(Typ)|1250KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Up
PackagingRail
Pin_Count14
Supplier_PackageTSSOP
Specification Value
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency90%
Output TypeAdjustable
Number of Outputs1
Line Regulation0.02%/V(Typ)
Minimum Input Voltage2.2V
Maximum Input Voltage12V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.