Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 26 Position 2.54MM Solder Straight through Hole

View 3429-6202: ESQ 26 Contact Male Straight Two Part Board Connector Solder

3429-6202: ESQ 26 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2050896
Manufacturer 3M COMPANY
Manufacturer no. 3429-6202
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
1+ $4.65
10+ $4.45
100+ $4.05
  • Availability:Ship  5 Wks ARO 

 Add to cart

26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilyESQ
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6.9A
Maximum Voltage Rating550VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth4.95mm
TypeElevated Socket
Specification Value
Product Height11.05mm
Product Length51.31mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.