Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.625 Amp 12 Watt

View GE12I24-P1J: 24 Volt DC 0.63 Amp Regulated Switching Wall Adapter -Interchangeable AC Clip Series

GE12I24-P1J: 24 Volt DC 0.63 Amp Regulated Switching Wall Adapter -Interchangeable AC Clip Series

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2082345
Manufacturer MEAN WELL
Manufacturer no. GE12I24-P1J
  RoHS compliant
Catalog 161 , page 90
Pricing & Availability

$9.49

# of Unit Price
1+ $9.49
10+ $8.49
50+ $7.49
  • Availability: Ship Today  

 Add to cart

24 Volt DC 0.63 Amp Regulated Switching Wall Adapter - Interchangeable AC Clip Series

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~24V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CCC / CB / FCC / CE / C-TICK
  • 2 year warranty

    Interchangeable AC plugs (plug kits sold separately)

  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGE12
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
    MFR Product FamilyGE12I
    Efficiency (%)80
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)30
    Length (inch)1.5
    Width (inch)1.6
    Specification Value
    Height (inch)2.8
    Agency ApprovalsCSA/EN/UL
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)24
    Power Supply ColorBlack
    PackagingCarton
    Product NoteAC Plug clips not included, see p/n: 2082396
    Output Current (A)0.63
    Maximum Output Power (W)15
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

    Buy Now  $11.95


    12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

    Buy Now  $14.95


    Power Supply Wall Adapter/Transformer 12VDC/.83A 2.1 mm without AC Clips UL/CUL/CE

    Buy Now  $9.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.