Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.625 Amp 12 Watt

View GE12I24-P1J: GE12 Interchangeable AC Plugs (Plug Kits Sold Separately)

GE12I24-P1J: GE12 Interchangeable AC Plugs (Plug Kits Sold Separately)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2082345
Manufacturer MEAN WELL
Manufacturer no. GE12I24-P1J
  RoHS compliant
Catalog 142 , page 95
Pricing & Availability

$9.49

# of Unit Price
1+ $9.49
10+ $8.49
50+ $7.95
  • Availability: Ship  today  

 Add to cart

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~24V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CCC / CB / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
FamilyGE12
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
MFR Product FamilyGE12I
Efficiency (%)80
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)30
Length (inch)1.5
Specification Value
Width (inch)1.6
Height (inch)2.8
Agency ApprovalsCSA/EN/UL
TypeSwitching
StyleWall Mount
Primary Output Voltage (VDC)24
Power Supply ColorBlack
PackagingCarton
Output Current (A)0.63
Maximum Output Power (W)15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

Buy Now  $15.95


12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

Buy Now  $14.95


AC to DC Power Supply Wall Adapter Transformer Single Output 3 Volt 4.5 Volt 6 Volt 7.5 Volt 9 Volt 12 Volt 2 Amp 24 Watt Box

Buy Now  $35.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.