Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 26 Position 2.54MM Solder Straight through Hole

View 3429-6303: 26 Contact Male Straight Two Part Board Connector Solder

3429-6303: 26 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2051611
Manufacturer 3M COMPANY
Manufacturer no. 3429-6303
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $5.25
100+ $4.75
  • Availability:Ship  5 Wks ARO 

 Add to cart

26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family42440
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth15mm
TypeWire to Board
Specification Value
Product Height14.1mm
Product Length59.4mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts24


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.