Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 50 Position 2.54MM Solder Straight through Hole

View 3433-6202: SFM 50 Contact Male Straight Two Part Board Connector Solder

3433-6202: SFM 50 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2055937
Manufacturer 3M COMPANY
Manufacturer no. 3433-6202
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.15

# of Unit Price
1+ $8.15
10+ $7.45
100+ $6.79
  • Availability:Ship  5 Wks ARO 

 Add to cart

50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilySFM
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating5A
Maximum Voltage Rating350VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth3.68mm
TypeSocket Strip
Specification Value
Product Height4.7mm
Product Length54.74mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts80


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.