Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI Receptacle 26 Position 0.64MM Solder Right Angle SMD 26 Terminal 1 Port

View 10226-1210PE: 102 26 Contact Female Other D Type Connector Surface Mount

10226-1210PE: 102 26 Contact Female Other D Type Connector Surface Mount


Image is representative only
3M Company
Jameco Part no. 2060349
Manufacturer 3M COMPANY
Manufacturer no. 10226-1210PE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.55

# of Unit Price
1+ $10.55
10+ $9.69
100+ $8.79
  • Availability:Ship  7 Wks ARO 

 Add to cart

26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family102
Number of Terminals26
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch0.64mm
Termination MethodSolder
MountingSurface Mount
Product Depth15.15mm
TypeSCSI
Product Height9.35mm
Specification Value
Product Length38.2mm
Product TypeConnector SCSI
Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialSteel
Number of Contacts26
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.