IC, PIC16LF876A-I/SO, 8BIT PIC16
RISC 14.3KB Flash 20MHZ 2.5/3
PIC16LF876A-I/SO: 8 Bit Flash 10 MHz Risc Microcontroller
View Larger ImageImage is representative only
| Jameco Part no. 2060710 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16LF876A-I/SO |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [4.0 MB ]
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28
IC,PIC16LF876A-I/SO,8BIT PIC16
RISC 14.3KB FLASH 20MHZ 2.5/3
Report a problem
Suggest a product
IC,PIC16LF876A-I/SO,8BIT PIC16
RISC 14.3KB FLASH 20MHZ 2.5/3
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC16LF876A |
| Number of Timers | 3 |
| On-Chip ADC | 5-chx10-bit |
| Program Memory Size | 14.3KB |
| Program Memory Type | Flash |
| RAM Size | 368Byte |
| Interface Type | I2C/SPI/USART |
| I2C | 1 |
| SPI | 1 |
| USART | 1 |
| Family Name | PIC16 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Device Core | PIC |
| Packaging | Tube |
| Pin_Count | 28 |
| Supplier_Package | SOIC W |
| Product Width | 7.49mm |
| Product Height | 2.31mm |
| Product Length | 17.87mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 22 |
Report a problem
Suggest a product