Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> IGBTs

Transistor Igbt Chip N Channel 600 Volt 85 Amp 3 Pin 3+ Tab TO-274AA

View IRG4PSC71UPBF: 85A 600V N-Channel Igbtfor More About Transistors

IRG4PSC71UPBF: 85A 600V N-Channel Igbtfor More About Transistors

View Larger Image
Image is representative only
International Rectifier
Jameco Part no. 2062037
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRG4PSC71UPBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.05

# of Unit Price
7000+ $11.05
35000+ $10.09
70000+ $9.19
NOTE:
  • • Order in multiples of 7,000
  • Availability:Ship  24 Wks ARO 

 Add to cart

Specification Value
FamilyIRG4PSC71U
Pin_Count3
Supplier_PackageTO-274AA
Product Width5mm
Product Height20.3mm
Product Length15.6mm
Product TypeIGBT Chip
ConfigurationSingle
Specification Value
Channel TypeN
Maximum Collector Emitter Voltage600V
Maximum Continuous Collector Current85A
Maximum Gate Emitter Voltage±20V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.