Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

IC, PIC18F2580 I/Ml, 8 Bit PIC18
RISC 32KB Flash 40MHZ 2.5V/3.

View PIC18F2580-I/ML: 8 Bit Flash 40 MHz Microcontroller

PIC18F2580-I/ML: 8 Bit Flash 40 MHz Microcontroller


Image is representative only
Microchip Corporation
Jameco Part no. 2062791
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC18F2580-I/ML
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.39

# of Unit Price
1+ $11.39
10+ $10.85
100+ $9.85
  • Availability:Ship  4 Days ARO 

 Add to cart

8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC28


IC,PIC18F2580-I/ML,8-BIT PIC18
RISC 32KB FLASH 40MHZ 2.5V/3.

Report a problem
Suggest a product
Specification Value
FamilyPIC18F2580
Number of Timers4
On-Chip ADC8-chx10-bit
Program Memory Size32KB
Program Memory TypeFlash
RAM Size1.5KB
Interface TypeCAN/I2C/SPI/USART
I2C1
SPI1
USART1
Family NamePIC18
CAN1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Device CorePIC
PackagingTube
Pin_Count28
Supplier_PackageQFN-S EP
Product Width6mm
Product Height0.88mm
Product Length6mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate40MHz
Maximum Speed40MHz
Number of Programmable I/Os25


Report a problem
Suggest a product

RELATED PRODUCTS

IC,DV164101,PICKIT 1 8/14P FLA

Buy Now  $67.05


MINIPROG PROGRAMMER for a development environment

Buy Now  $51.79

Copyright ©2002 - 2013 Jameco. All Rights Reserved.