Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Dmos Stepping Motor Driver 48 Volt 24 Pin Small Outline Tube

View L6208D: Stepper Motor Controller 5.6A PDSO24 (Interface)

L6208D: Stepper Motor Controller 5.6A PDSO24 (Interface)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 2065414
Manufacturer ST MICRO
Manufacturer no. L6208D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.49

# of Unit Price
1+ $13.49
10+ $12.39
100+ $11.25
  • Availability:Ship  3 Days ARO 

 Add to cart

STEPPER MOTOR CONTROLLER, 5.6 A, PDSO24


IC,L6208D,DUAL STEP MTR DRIV <
AZ

Report a problem
Suggest a product
Specification Value
FamilyL6208
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count24
Supplier_PackageSO
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Specification Value
Product TypeMotion Motor Control
TypeDMOS Stepping Motor Driver
Maximum Operating Current10mA
Shutdown Threshold6V
Minimum Operating Supply Voltage8V
Typical Operating Supply Voltage48V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297/1 - Stepper Motor Controller DIP-20

Buy Now  $7.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.