Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Single Output 24 Volt 4.8 Amp Case D

View HD24-4.8-AG: HD24 1 Output AC/DC Regulated Power Supply Module

HD24-4.8-AG: HD24 1 Output AC/DC Regulated Power Supply Module

View Larger Image
Image is representative only
Power-One,Inc.
Jameco Part no. 2071224
Manufacturer POWER-ONE,INC.
Manufacturer no. HD24-4.8-AG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$188.19

# of Unit Price
1+ $188.19
10+ $176.75
100+ $164.35
  • Availability:Ship  16 Wks ARO 

 Add to cart

1-OUTPUT AC-DC REGULATED POWER SUPPLY MODULE


ACDC


Report a problem
Suggest a product
Specification Value
FamilyHD24
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)60
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)228.6
Width (inch)123.7
Height (inch)83.31
Specification Value
Agency ApprovalsCSA/CUL/EN/IEC/UL
TypeRegulated Linear
StyleOpen Frame
Primary Output Voltage (VDC)24
Output Current (A)4.8
Maximum Output Power (W)115
Input Voltage (VAC)87 to 110|104 to 132|191 to 242|209 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.