Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Amber 610NM 2 Pin Chip LED Tape and Reel

View LTST-C191AKT: LED Uni-Color Amber 610NM 2 Pin Chip LED (IrLED)

LTST-C191AKT: LED Uni-Color Amber 610NM 2 Pin Chip LED (IrLED)

View Larger Image
Image is representative only
Jameco Part no. 2075671
Manufacturer LITE-ON
Manufacturer no. LTST-C191AKT
Catalog 111 , page 30
Pricing & Availability


# of Unit Price
100+ $0.035
1000+ $0.025
5000+ $0.019
10000+ $0.012
  • • Order in multiples of 100
  • Availability:Ship  1 Days ARO 

 Add to cart

LED Uni-Color Amber 610nm 2-Pin Chip LED


  • Super thin (0.55H mm) chip LED
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • IC compatible

    Report a problem
    Suggest a product
  • Specification Value
    Viewing Angle130°
    LED MaterialGaAsP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.1mmx0.8mmx0.37mm
    Lens Shape TypeRectangular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    Peak Wavelength610nm
    Reverse Voltage5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Supplier_PackageChip LED
    Product Width0.8mm
    Product Height0.55mm
    CategoryChip LED
    Product Length1.6mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    Dominant Wavelength602nm
    High BrightnessNo

    Report a problem
    Suggest a product


    Green Tri-Level Uni-Color LED 565nm 6-Pin

    Buy Now  $0.097

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.