Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Amber 610NM 2 Pin Chip LED Tape and Reel

View LTST-C191AKT: Opto SMD LED 0603 Supr Thin Orange Water Clear 2MCD 10MA 610NM

LTST-C191AKT: Opto SMD LED 0603 Supr Thin Orange Water Clear 2MCD 10MA 610NM

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2075671
Manufacturer LITE-ON
Manufacturer no. LTST-C191AKT
Catalog 111 , page 30
Pricing & Availability

$0.049

# of Unit Price
100+ $0.049
1000+ $0.039
5000+ $0.035
10000+ $0.029
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  1 Days ARO 

 Add to cart

OPTO, SMD LED,0603 SUPR THIN,ORANGE WATER CLEAR,2MCD,10MA,610NM

Report a problem
Suggest a product
Specification Value
FamilyLTST-C191AKT
Intensity4.5mcd
Viewing Angle130°
LED MaterialGaAsP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.1mmx0.8mmx0.37mm
Lens Shape TypeRectangular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation100mW
TypeUni-Color
Peak Wavelength610nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width0.8mm
Product Height0.55mm
CategoryChip LED
Product Length1.6mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorAmber
Dominant Wavelength602nm
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Amber Yellow 595nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10


LED Uni-Color Red 660nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10

Copyright ©2002 - 2015 Jameco. All Rights Reserved.