Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

C

Dsplay, 7SEGMENT, Common Anode, Green, 2 Digit, Right Hand Decimal Point (Rhdp), 0.4 Inch H, 565NM, 2.1V@20MA, 3.05MCD

View LDD4062-20/A: 2 Digit 7 Segment LED Display

LDD4062-20/A: 2 Digit 7 Segment LED Display

View Larger Image
Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 2075786
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LDD4062-20/A
  RoHS compliant
Catalog 142 , page 28
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.85
100+ $0.69
  • Availability:Ship  2 Days ARO 

 Add to cart

2-Digit, 7-Segment LED Display


Features:
  • Character Height: 0.40"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 16
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 3.05 mcd @ 10mA
  • Wavelength: 565nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    Intensity3.05mcd
    Maximum Forward Current20mA
    Maximum Forward Voltage2.1V
    ConfigurationCommon Anode
    Product TypeLED Displays
    Specification Value
    Character Height (inch)0.4
    ColorGreen
    Dominant Wavelength565nm


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $1.75


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel

    Buy Now  $2.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.