Power Supply DC Lab 0-15VDC@3A Digital Display Backlight 220VAC Input

$109.95 ea


  • Part no.: 2130378
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: PS1503SBU
Pricing
# of units Price
1+ $109.95
5+ $99.95

DC LAB POWER SUPPLY 0-15V / 3A DIGITAL DISPLAY WITH BACKLIGHT

Features

  • LCD display with backlight for voltage and current
  • Adjustment of voltage and current
  • Fuse-protected
  • Housing: plastic front panel / other panels made of steel
  • Color: white-grey

    Specifications

  • Manufacturer No.: PS1503SBU
  • Supply Voltage: 220 VAC @ 50 Hz
  • Output voltage: 0 - 15V adjustable
  • Output current: 0 - 3A adjustable
  • Ripple voltage: 1.0mV(rms)
  • Dimensions: 8 7/16" x 6 3/64" x 3 3/4"
  • Weight: 7.75 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product