Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Single Pole, Single Throw no 5A 3 Volt 45OHM through Hole

View JV-3S-KT: JV Small PC Mount Relay Contact Form: SPST -no (Power)

JV-3S-KT: JV Small PC Mount Relay Contact Form: SPST -no (Power)

View Larger Image
Image is representative only
Fujitsu Ltd.
Jameco Part no. 2077394
Manufacturer FUJITSU LTD.
Manufacturer no. JV-3S-KT
Catalog 142 , page 73
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
  • Availability: Ship  today  

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPST-NO
  • Coil voltage: 3VDC
  • Coil resistance: 45Ω
  • Contact voltage: 250VAC/30VDC
  • Contact current: 5A
  • Size: 0.69"L x 0.39"W x 0.49"H
  • 4-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Product Height0.49
    FamilyJV
    TypePower Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating150W/1.25KVA
    Coil Current66.67mA
    Coil Resistance45Ohm
    Contact ArrangementSPST-NO
    DC Coil Voltage3
    Maximum Pick-Up Voltage2.25VDC
    Minimum Dropout Voltage0.15VDC
    Contact MaterialSilver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Specification Value
    MountingThrough Hole
    Coil Resistance (ohms)45
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay
    Maximum Current Rating5
    Relay FunctionSPST-NO
    Maximum AC Voltage Rating250
    Manufacturer SeriesJV
    Maximum DC Voltage Rating30
    Pin Count4
    Product Length0.69
    Product Depth0.39


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.