Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

80W 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

View GS90A12-P1M: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS90A12-P1M: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2078291
Manufacturer MEAN WELL
Manufacturer no. GS90A12-P1M
  RoHS compliant
Catalog 152 , page 94
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
Request a Large Quantity Quote
  • Availability:Ship  2 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 6.67 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 5.7"L x 2.3"W x 1.3"H
  • Weight: 0.9 lbs.
  • Resistance across inputs: 56.5Ω
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS90
    Maximum Input Current (A)2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS90
    Efficiency (%)88
    Minimum Isolation Voltage3000
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Specification Value
    Length (inch)5.7
    Width (inch)2.3
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)6.67
    Maximum Output Power (W)80.04
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.