40W Single Output 3-Wire Regulated Switching Table-Top Power Supply

$16.95 ea


  • Part no.: 2079357
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS40A12-P1M
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

40W Single Output 3-Wire Regulated Switching Table-Top Power Supply


Output: 12 Volts @ 3.34 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.5mm x 5.5mm female center positive
  • LED indicator
  • DC cord length: 4 feet
  • AC cord not included (recommend P/N 38050)
  • Size: 4.9"L x 2.0"W x 1.3"H
  • Weight: 0.7 lbs
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS40A
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS40
    Efficiency (%)89
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)4.9
    Width (inch)2.0
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)3.34
    Maximum Output Power (W)40
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product