Relay Dip 12VDC 1&2A Double Pole Double Throw Dpdt 8Pin 720Ohms 125VAC/28VDC 37373 Skt

$2.55 ea


  • Part no.: 2081377
  • Manufacturer: KEST PARTS INC.
  • Manufacturer no.: KS2E-M-DC12
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $1.99
250+ $1.79
DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 708Ω
  • Contact voltage: 125VAC/28VDC
  • Contact current: 1A/2A
  • Size: 0.83"L x 0.40"W x 0.48"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage12
    Coil Resistance708
    Pin Count8
    Product Length0.83
    Product Depth0.4
    Product Height0.48


    Report a problem
    Suggest a product