Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Relay, DIP, 12VDC, 1&2A, Double Pole Double Throw ( DPDT ), 8PIN, 720OHMS, 125VAC/28VDC, 37373 SKT

View KS2E-M-DC12: Relay DIP 12VDC 1&2A Double Pole Double Throw ( DPDT ) 8PIN 720OHMS

KS2E-M-DC12: Relay DIP 12VDC 1&2A Double Pole Double Throw ( DPDT ) 8PIN 720OHMS

View Larger Image
Image is representative only
Kest
Jameco Part no. 2081377
Manufacturer KEST
Manufacturer no. KS2E-M-DC12
Catalog 151 , page 73
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
  • Availability: Ship  today  

 Add to cart

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 708Ω
  • Contact voltage: 125VAC/28VDC
  • Contact current: 1A/2A
  • Size: 0.83"L x 0.40"W x 0.48"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage12
    Coil Resistance708
    Pin Count8
    Specification Value
    Product Length0.83
    Product Depth0.4
    Product Height0.48


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Electromechanical Relay DPDT 2A 5Volt 125 Ohm Through Hole

    Buy Now  $2.95


    Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole

    Buy Now  $2.95


    Relay Dip SPST 5VDC 1A 500 Ohm Coil 2

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.