USB-A Power Cable with 8 Interchangeable DC Plug Tips

$5.95 ea


  • Part no.: 2081625
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: USBAC8
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

USB-A Power Cable with 8 Interchangeable DC Plug Tips

Features:

  • Length of cable: 4 feet
  • 26 AWG
  • USB-A male connector
  • UL/CSA approved
  • Great for use with USB wall adapters

    Includes the following tips:

  • 1.3mm x 5.5mm female (black)
  • 1.7mm x 4.0mm female (yellow)
  • 1.7mm x 4.8mm female (yellow)
  • 2.1mm x 5.5mm female (orange)
  • 2.5mm x 5.5mm female (red)
  • 2.9mm x 6.3mm female
  • 3.2mm x 5.0mm male (yellow)
  • 4.3mm x 6.0mm male (black)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product