Wall Adapter Transformer Regulated Switching 12 Volt DC 2 AMP Screw Terminal Black UL-CUL-CEC

$14.95 ea


  • Part no.: 2082134
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-122A
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 2 Amps

Features:
  • Output connector: Screw terminals
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Color: Black
  • Size: 3.8"H x 2.1"W x 1.6"D
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.8
    Output Connector TypeCylindrical Female
    Output Connector DiametersScrew Terminals
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)78.6
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.8
    Width (inch)2.1
    Height (inch)3.8
    Agency ApprovalsUL/CUL/CEC
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product