Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

1.8 Watt AC-to-DC Unregulated Linear Wall Adapter 9 Volt 0.2 Amp

View 5-2617: 1.8 Watt AC-to-DC Unregulated Linear Wall Adapter

5-2617: 1.8 Watt AC-to-DC Unregulated Linear Wall Adapter

View Larger Image
Image is representative only
Atlinks USA, Inc.
Jameco Part no. 2082548
Manufacturer ATLINKS USA, INC.
Manufacturer no. 5-2617
Catalog 142 , page 56
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
50+ $1.95
100+ $1.75
500+ $1.59
  • Availability: Ship  today  

 Add to cart

1.8 Watt AC-to-DC Unregulated Linear Wall Adapter


Output: 9 Volts @ 0.2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm right-angle female center positive
  • Input: 120VAC @ 60Hz
  • Unregulated
  • Max power output: 1.8 watts
  • Size: 2.2"H x 1.4"W x 1.4"D
  • Weight: 0.5 lbs.
  • Case color: Gray
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter positive
    Primary Output Voltage (VDC)9
    Specification Value
    Output Current (A).2
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.