Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

C

Power Supply, Wall Adapter/Transformer Unregulated Linear, 1.8 Watt, , 9VDC, 200MA, 2.1MMX5.5MM Right Angle F2, Ul/Cul

View 5-2616: AC-to-DC Unregulated Linear Wall Adapter

5-2616: AC-to-DC Unregulated Linear Wall Adapter

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2082556
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 5-2616
Catalog 151 , page 93
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09
  • Availability: Ship  today  

 Add to cart

AC-to-DC Unregulated Linear Wall Adapter9 Volts @ 0.2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm right-angle female center positive
  • Input: 120VAC @ 60Hz
  • Size: 2.2"H x 1.4"W x 1.4"D
  • Weight: 0.5 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Primary Output Voltage (VDC)9
    Specification Value
    Output Current (A).2
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.