Fan, 220VAC, 240 CFM, 172X150X51, Ball Bearings, Terminals, Ul/Tuv/Ce
AX17512HB-C(AT): AC Tube Axial Fan 6.75 Inch (170MM) Size:172 X 150 X 51 Mm
View Larger ImageImage is representative only
| Jameco Part no. 2145043 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AX17512HB-C(AT) |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [713 KB ]
Ac tube axial fan 6.75" (170mm)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 220 |
| Size (WxHxD mm) | 172 x 150 x 51 |
| CFM | 240 |
| Bearing | Ball |
| Current (mA) | 160 |
| Specification | Value |
|---|---|
| Agency Approvals | UL/TUV/CE |
| Noise dba | 56 |
| Connection (leads) | Terminals |
Report a problem
Suggest a product