Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 12VDC, 19.42CFM, 60X60X25, Ball, 12 Inch Leads, 1.40 Inch W, Ul/Ce/Csa/Vde

View DFB0612H: DC Brushless Tubeaxial Fan Bearing Type: Ball

DFB0612H: DC Brushless Tubeaxial Fan Bearing Type: Ball


Image is representative only
Delta Electronics
Jameco Part no. 2095197
Manufacturer DELTA ELECTRONICS
Manufacturer no. DFB0612H
Catalog 142 , page 89
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 120mA
  • Air Flow: 19.4 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)30
Connection (Leads)12
Product TypeDC Fan
FamilyDFB
Length (mm)60
Width (mm)60
Specification Value
Height (mm)25
Air Flow (CFM)19.4
BearingBall
Current (mA)120
Power (Watts)1.4
Agency ApprovalsUL/CE/CSA/VDE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.