Fan, 5VDC, 7.10CFM, 45X45X6, 120MA, Hypro, 5.50 Inch Leads, 0.60 Inch W, 25.50DBA, CE
AD4505MX-K90: DC Brushless Tubeaxial Fan Bearing Type: Hypro
View Larger ImageImage is representative only
| Jameco Part no. 2095251 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD4505MX-K90 |
| RoHS compliant | |
| Catalog 132 , page 87 | |
- Data Sheet (current) [155 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Hypro
- Rated Voltage: 5VDC
- Current: 120mA
- Air Flow: 7.1 CFM
- Noise: 25.5 dBA
- Size: 45 x 45 x 6mm
- Connection Leads: 5.5"
- Agency Approvals: CE