12VDC Fan 14.50CFM 60X60X10 Ball

$7.95 ea


  • Part no.: 2095357
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0612HB-G70
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95
COOLING FAN


Features:
  • Ball bearing
  • Rated voltage:12VDC
  • Current: 150mA
  • Air flow: 14.5 CFM
  • Noise: 32 dBA
  • Size: 60 x 60 x 10mm
  • Connection leads: 11" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32
Connection (Leads)11
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Height (mm)10
Air Flow (CFM)14.5
BearingBall
Current (mA)150
Power (Watts)1.8
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product