Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan, 12VDC, 39.40CFM, 80X80X15, 350, Hypro, 11 Inch Leads, 4.20 Inch W, Ul/Csa/Tuv/C

View AD0812XX-D71: Fan 12VDC 39.40CFM 80X80X15 350 Hypro 11 Inch Leads 4.20 Inch W

AD0812XX-D71: Fan 12VDC 39.40CFM 80X80X15 350 Hypro 11 Inch Leads 4.20 Inch W

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2095365
Manufacturer ADDA INC
Manufacturer no. AD0812XX-D71
  RoHS compliant
Catalog 142 , page 89
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  1 Days ARO 

 Add to cart

COOLING FAN

Features:
  • Hypro bearing
  • Rated Voltage: 12VDC
  • Current: 350mA
  • Air flow: 39.4 CFM
  • Noise: 42 dBA
  • Size: 80mm x 80mm x 15mm
  • Connection leads: 11" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)42
Connection (Leads)11
Length (mm)80
Width (mm)80
Height (mm)15
Specification Value
Air Flow (CFM)39.4
BearingHypro
Current (mA)350
Power (Watts)4.2
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.