Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> USB

Connector USB Female 4 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port Tube

View USB-A-S-RA: USB USB-a Right Angle Connector

USB-A-S-RA: USB USB-a Right Angle Connector

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2096181
Manufacturer ADAM TECH
Manufacturer no. USB-A-S-RA
  RoHS compliant
Catalog 142 , page 61
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
250+ $0.29
  • Availability: Ship  today  

 Add to cart

USB-A Right Angle Connector


Adam Tech USB Series connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties. Specially designed shells with flares eliminate misconnection and kinked boardlocks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.

Report a problem
Suggest a product
Specification Value
FamilyUSB
Number of Terminals4
Maximum Current Rating1A
Maximum Voltage Rating30VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Product Depth14.5mm
TypeUSB
Product Height7mm
Specification Value
Product Length14.3mm
Termination MethodSolder
Product TypeConnector Audio and Video
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Nickel
GenderF
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Connector USB A Series Female 4 Pins PCB Mounting

Buy Now  $0.99


CONNECTOR,USB 2.0,USB B PCB,FEMALE RIGHT ANGLE

Buy Now  $1.09


Connector USB Female 5 Position Solder Right Angle SMD 5 Terminal 1 Port Tube

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.