Connector USB Female 5 Position Solder Right Angle SMD 5 Terminal 1 Port Tube
| Jameco Part no. 2096261 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | MUSB-B5-S-RA-SMT |
| RoHS compliant | |
| Catalog 132 , page 61 | |
- Data Sheet (current) [768 KB ]
USB mini-B 5-pin Connector
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MUSB |
| Number of Terminals | 5 |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 30VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Product Depth | 9.2mm |
| Type | USB |
| Product Height | 3.9mm |
| Specification | Value |
|---|---|
| Product Length | 10mm |
| Termination Method | Solder |
| Product Type | Connector Audio and Video |
| Contact Material | Phosphor Bronze|Brass |
| Contact Plating | Gold Over Nickel |
| Gender | F |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Right Angle |
| Number of Contacts | 5 |
| Number of Ports | 1 |
Report a problem
Suggest a product