Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> USB

Connector USB Female 5 Position Right Angle SMD

View MUSB-B5-S-RA-SMT: USB Mini-B 5 Pin Connector

MUSB-B5-S-RA-SMT: USB Mini-B 5 Pin Connector

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2096261
Manufacturer ADAM TECH
Manufacturer no. MUSB-B5-S-RA-SMT
  RoHS compliant
Catalog 161 , page 58
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
  • Availability: Ship Today  

 Add to cart

USB mini-B 5-pin Connector


Features:
  • Surface mount leads with high temp. insulator
  • Gold flash over nickel contact plating
  • Operating voltage: 30VAC
  • Current rating: 1A
  • Contact resistance: 30mΩ
  • Insulation resistance: 1000MΩ min.
  • Dielectric withstand voltage: 100VAC for 1 minute
  • Operating temperature: -55°C to +85°C (-67°F to +185°F)
  • Soldering process temperature: 260°C (500°F)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    USB Type-A Socket Connector - PC Mount

    Buy Now  $0.55


    Connector USB A Series Female 4 Pins PCB Mounting

    Buy Now  $0.89


    Connector USB 2.0 USB B Pcb Female Right Angle

    Buy Now  $0.99

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.