Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Miscellaneous

Solder Paste Rework SN63 37PB 10CC / 35 Gram Syringe

View SMD291AX10: SMD Removal Kit -no Clean Solder Paste (Miscellaneous)

SMD291AX10: SMD Removal Kit -no Clean Solder Paste (Miscellaneous)

View Larger Image
Image is representative only
Chipquik,Inc.
Jameco Part no. 2098208
Manufacturer CHIPQUIK,INC.
Manufacturer no. SMD291AX10
  RoHS compliant
   Hazard *This product must ship ground
Catalog 152 , page 126
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability: Ship Today  

 Add to cart

SMD Removal Kit - No Clean Solder Paste

This is a No-Clean formula solder paste made specifically for leaded and lead-free rework and design. The 35 gram/10cc syringe comes with a plunger and tip. The paste is 63% Tin and 37% Lead. 1 year shelf life refrigerated, 6 months at room temperature.

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Circuit Skills #1: Jameco Value Pro Prototyping Kit

Buy Now  $46.95


DeoxIT D5 Spray Contact Cleaner and Rejuvenator

Buy Now  $17.95


33 oz. Ferric Chloride Copper Etchant Solution

Buy Now  $17.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.